- N° de stock RS:
- 810-9060
- Référence fabricant:
- FLK-A3002 FC
- Fabricant:
- Fluke
6 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
282,44 €
(TVA exclue)
341,75 €
(TVA incluse)
Unité | Prix par unité |
1 + | 282,44 € |
- N° de stock RS:
- 810-9060
- Référence fabricant:
- FLK-A3002 FC
- Fabricant:
- Fluke
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- US
Détails du produit
Fluke a3002 FC Wireless AC/DC Current Module Fluke CONNECT™
The Fluke a3002 FC Wireless AC/DC Current Clamp Module is designed to be used with the i410 or i1010 AC/DC current clamps (not included with module). The a3002 FC AC/DC current module wirelessly relays measurements to other Fluke Connect™ enabled master units.
Measure up to 400 A AC or 400 A DC with i410 (sold separately)
Measure up to 600 A AC or 1000 A DC with i1010 (sold separately)
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65000 readings
Measure up to 600 A AC or 1000 A DC with i1010 (sold separately)
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65000 readings
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Between March 1st, 2024 and August 31st, 2024, the customer spends €150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.com/en/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Note: Offer not available in South Africa
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 1000A dc |
Model Number | A3002 FC |
Calibrated | UKAS |
AC Current Measurement Resolution | 100mA |
DC Current Measurement Resolution | 100mA |
Best DC Current Accuracy | ±(0.5% rdg + 3Digits) |
Clamp Meter Type | AC/DC Clamp Meter |
Best AC Current Accuracy | ±(1% rdg + 3Digits) |
True RMS | Yes |
Functions Measured | AC Current, DC Current |
Safety Category Voltage | 600 V, 1000V |
Battery Type | AA |
Safety Category Level | CAT III, CAT IV |
Weight | 255g |
Battery Life | 400 h |
Dimensions | 38 x 66 x 160mm |
Length | 38mm |
Width | 66mm |
Power Source | Battery |
Height | 160mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Safety Category | CAT III 1000 V, CAT IV 600V |
Display Type | LCD |
- N° de stock RS:
- 810-9060
- Référence fabricant:
- FLK-A3002 FC
- Fabricant:
- Fluke