- N° de stock RS:
- 192-5780
- Référence fabricant:
- MX0650-Z
- Fabricant:
- Metrix
13 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
363,00 €
(TVA exclue)
439,23 €
(TVA incluse)
Unité | Prix par unité |
1 + | 363,00 € |
- N° de stock RS:
- 192-5780
- Référence fabricant:
- MX0650-Z
- Fabricant:
- Metrix
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- FR
Détails du produit
MX 650 Current Probes
Range of Hall-effect clamp-on multimeters.
4000 count display.
Automatic shut-off when idle for 30 minutes.
HOLD function available on the MX 640 model.
4000 count display.
Automatic shut-off when idle for 30 minutes.
HOLD function available on the MX 640 model.
Standards
IEC-1010 Class II, 600 V, Cat. III
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 1000A ac |
Absolute Maximum AC Voltage Measurement | 750V ac |
Absolute Maximum DC Voltage Measurement | 1000V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | MX0650-Z |
Calibrated | RSCAL |
AC Current Measurement Resolution | 10mA |
Clamp Meter Type | AC Current Clamp Meter |
Best AC Current Accuracy | ±(1.9% rdg + 5dgts) |
Best AC Voltage Accuracy | ±(1.2% rdg + 5dgts) |
Best DC Voltage Accuracy | ±(0.75% rdg + 2dgts) |
Functions Measured | AC Current, AC Voltage, DC Voltage, Frequency, Resistance |
Jaw Capacity Busbars | 36mm |
Display Type | LCD |
Maximum Operating Temperature | +40°C |
Safety Category Level | CAT III |
Resistance Measurement Resolution | 100mΩ |
Safety Category Voltage | 600V |
Best Resistance Measurement Accuracy | ±1% + 2 Digits |
Safety Category | CAT III 600V |
DC Voltage Measurement Resolution | 100mV |
Dimensions | 246 x 93 x 43mm |
Weight | 400g |
Battery Life | 180 h |
Maximum Conductor Size | 36mm |
Length | 246mm |
AC Voltage Measurement Resolution | 100mV |
Width | 93mm |
Height | 43mm |
Battery Type | 9V |
Power Source | Battery |
Minimum Operating Temperature | 0°C |
- N° de stock RS:
- 192-5780
- Référence fabricant:
- MX0650-Z
- Fabricant:
- Metrix
Statut RoHS non applicable
- Pays d'origine :
- FR