- N° de stock RS:
- 123-2290
- Fabricant:
- RS PRO
32 En stock, livraison sous 3 à 5 jours. Les produits calibrés ne peuvent pas être retournés.
Ajouté
Prix la pièce
410,09 €
(TVA exclue)
496,21 €
(TVA incluse)
Unité | Prix par unité |
1 + | 410,09 € |
- N° de stock RS:
- 123-2290
- Fabricant:
- RS PRO
Documentation technique
Législations et de normes
- Pays d'origine :
- TW
Détails du produit
RS PRO Leakage Current Clampmeter ILCM 03
From the trusted RS PRO brand, the ILCM 03 is a great value leakage current clamp designed for safe, non-intrusive AC current measurement upto 60 A. It offers five ranges, with high resolution 10 μA on the 40 mA range. Features include fast bar graph display of up to 30 times/second.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 4000 count 3 digit LCD with analog bar graph
40 mA, 400 mA, 4 A, 40 A, 60 A measuring ranges
10 μA high resolution
30 mm diameter conductor jaw capacity
400 Vac voltage range
400 Ω resistance and continuity range with beeper below 40Ω
Auto power off selectable
Max/Min Data Hold functions
Zero/relative value function
Easy single rotary switch
Dimensions 210 x 62 x 35.6 mm
Weight 200 g (battery included)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Battery-powered for maximum portability, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.
It is also supplied in a carry case to keep the clampmeter safe and secure during transit.
Features and Benefits
Large 4000 count 3 digit LCD with analog bar graph
40 mA, 400 mA, 4 A, 40 A, 60 A measuring ranges
10 μA high resolution
30 mm diameter conductor jaw capacity
400 Vac voltage range
400 Ω resistance and continuity range with beeper below 40Ω
Auto power off selectable
Max/Min Data Hold functions
Zero/relative value function
Easy single rotary switch
Dimensions 210 x 62 x 35.6 mm
Weight 200 g (battery included)
Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC current and voltage. This has the advantage of allowing electricians to take a reading from a conductor without touching it, which is both more convenient and safer than other methods.
This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.
Why RS PRO?
RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.
When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.
Supplied with
Carrying case, user manual, 1.5 V batteries (x2), test lead set
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum AC Current Measurement | 60A ac |
Absolute Maximum AC Voltage Measurement | 400V ac |
Absolute Maximum Resistance Measurement | 400Ω |
Model Number | ILCM03A |
Calibrated | UKAS |
AC Current Measurement Resolution | 1mA |
Clamp Meter Type | Leakage Clamp Meter |
Best AC Current Accuracy | ±1 % ± 3 Digits |
Best AC Voltage Accuracy | ±1.5 % ± 2 Digits |
Jaw Capacity Busbars | 30 (Dia.)mm |
Functions Measured | AC Current, AC Voltage, Resistance |
Display Type | LCD |
Maximum Operating Temperature | +50°C |
Width | 35.6mm |
Best Resistance Measurement Accuracy | ±1 % ± 2 Digits |
Dimensions | 62 x 35.6 x 210mm |
Battery Type | 1.5 V |
Resistance Measurement Resolution | 100mΩ |
Weight | 200g |
Maximum Conductor Size | 30mm |
Length | 62mm |
AC Voltage Measurement Resolution | 0.1V |
Height | 210mm |
Power Source | Battery |
Minimum Operating Temperature | -10°C |