- N° de stock RS:
- 184-3309
- Référence fabricant:
- 132015-0134
- Fabricant:
- ITT Cannon
Produit discontinué
- N° de stock RS:
- 184-3309
- Référence fabricant:
- 132015-0134
- Fabricant:
- ITT Cannon
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The ITT Cannon, CTC series, 2 row, 8 pins, black plug automotive connector socket has operating voltage upto 250 V AC and current rating upto 16A.
Operating temperature ranging between -55°C to +105°C
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Durability: 200 cycles (T2P) and up to 500 cycles (T3P)
> 67N single contact retention force
< 50N single contact insertion force
IP69K IP rating
Thermoplastic housing material
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 8 |
Type | Cable-to-Cable Interconnector |
Gender | Male |
Number of Rows | 2 |
Current Rating | 16A |
Mounting Type | Cable Mount |
Series | CTC |
Colour | Black |
IP Rating | IP69K |
Height | 15.8mm |
Width | 29mm |
Depth | 37mm |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Series Number | 132015 |
Minimum Operating Temperature | -55°C |