Services
Industry Hub
Nederlands? Klik hier
Suivi de commande
Se connecter / S'enregistrer
Connectez-vous
/
Enregistrez-vous
pour accéder aux avantages de votre compte
Menu
Références fabricant
Récemment recherché
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Power Management ICs
/
AC-DC Converters
ROHM, AC-DC Converter 80mA, 14 → 16 V 10-Pin, SIP BP5041B15
N° de stock RS:
167-7234
Référence fabricant:
BP5041B15
Fabricant:
ROHM
Voir la catégorie
Produit discontinué
N° de stock RS:
167-7234
Référence fabricant:
BP5041B15
Fabricant:
ROHM
Documentation technique
Législations et de normes
Détails du produit
Spécifications
1676540_DataSheet 1
Déclaration de conformité RoHS
The ROHM BP5041B15 is a 10 pin count SIP package through hole mounting non isolated AC/DC converter.
Input Voltage 226 to 358 V
Output current 80 mA
Package SIP10
Attribut
Valeur
Maximum Input Voltage
390 V
Maximum Output Voltage
16 V
Mounting Type
Through Hole
Pin Count
10
Dimensions
32.5 x 11.5 x 19.3mm
Maximum Output Current
80mA
Package Type
SIP
Input Voltage Range
226 → 390 V
Current Limit
80mA
Minimum Input Voltage
226 V
Maximum Operating Temperature
+80 °C
Length
32.5mm
Width
11.5mm
Height
19.3mm
Minimum Operating Temperature
-25 °C
Operating Temperature Range
-25 → +80 °C
Minimum Output Voltage
14 V
Output Voltage Range
14 → 16 V
Minimum Output Current
0mA
Output Current Range
0 → 80 mA