Ultimaker Ultimaker 2 Extended+ 3D Printer

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
918-8705
Référence fabricant:
9626
Fabricant:
Ultimaker
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Ultimaker

Technology

FFF

Build Volume

223 x 223 x 305mm

Model

Ultimaker 2 Extended+

Number of Heads

1

Multi Material Printing

Yes

Dimensions L x W x H

493 x 342 x 688mm

Filament Diameter

2.85mm

Connectivity

SD Card, USB

Plug Type

Type C - European Plug, Type G - British 3-Pin

Minimum Layer Height

0.02mm

Weight

12.3kg

Pays d'origine :
NL

Ultimaker 2 Extended+ 3D Printers


The Ultimaker 2 Extended+ is the ideal 3D printer for educational, professional, engineering and design environments. It is an innovative device crafted for build volume and accuracy. The Ultimaker 2 Extended+ is 100mm tall and a layer resolution up to 20μm.
It includes:
Material spool PLA (750g)
Nozzle kit
Power adapter and cable
Glass plate
Calibration card
Hex wrenches (2mm, 2.5mm)
Spool holder
Glue stick
Magnalube (for lead screw Z motor)
USB cable
Note: Basic technical competency is recommended for set up, use, and on-going maintenance of this 3D printer throughout its lifetime. Also, any damage caused by leaving the 3D printer unattended can void the warranty.

Features and Benefits


Build volume: up to 223 x 223 x 305mm (8.8 x 8.8 x 12in)
Layer resolution up to 20micron (0.001in)
Print head travel speed: 300mm/s
Open filament system: print with any 2.85mm material
Cura - Official Ultimaker Software use for printing purpose
221W maximum power output

Applications


3D printing
Industrial use

Certifications


CE certified

Liens connexes

Recently viewed