- N° de stock RS:
- 436-496
- Référence fabricant:
- XBP24-AWI-001
- Fabricant:
- Digi International
Produit discontinué
- N° de stock RS:
- 436-496
- Référence fabricant:
- XBP24-AWI-001
- Fabricant:
- Digi International
- Pays d'origine :
- TH
XBee-PRO OEM IEEE 802.15.4 RF Transceiver Module
The XBee-PRO OEM is an IEEE 802.15.4 compliant RF transceiver module. It operates in the 2.4GHz ISM Band. It has a high-power output and high receiver sensitivity so it can provide long-range line-of-sight communication for up to 1 km.
Carrier frequency: 2.4 GHz ISM band with 12 channels
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI (Max +10 dBm output power), Telec
Attribut | Valeur |
---|---|
Maximum Output Power | +18dBm |
Receiver Sensitivity | -100dBm |
Supported Bus Interfaces | UART |
Protocol Type | Xbee |
Supported Network Interfaces | Serial, WPAN |
Supply Voltage | 2.8 → 3.4V |
Dimensions | 32.94 x 24.38 x 2.82mm |
Height | 2.82mm |
Length | 32.94mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 24.38mm |
- N° de stock RS:
- 436-496
- Référence fabricant:
- XBP24-AWI-001
- Fabricant:
- Digi International
- Pays d'origine :
- TH
XBee-PRO OEM IEEE 802.15.4 RF Transceiver Module
The XBee-PRO OEM is an IEEE 802.15.4 compliant RF transceiver module. It operates in the 2.4GHz ISM Band. It has a high-power output and high receiver sensitivity so it can provide long-range line-of-sight communication for up to 1 km.
Carrier frequency: 2.4 GHz ISM band with 12 channels
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
RF Power Output: up to +18 dBm
Receiver Sensitivity: -100 dBm @ 1% PER
Interference control: Direct Sequence Spread Spectrum (DSSS)
OTA Date Rate: up to 250 kbps
Host communication: serial UART with RTS/CTS flow control
Supported network topologies: Point-to-Point, Point-to-Multipoint & Peer-to-Peer
Source/Destination Addressing
Unicast & Broadcast Communications
AES-128 encryption
Antenna: Integral Whip (RS 436-496), External via U.FL (RS 436-503), PCB (RS 761-7406)
6 channel 10-bit ADC
8 x GPIO pins
Power supply: +2.8 V to +3.4 Vdc
Operating temperature range: -40 to +85°C
Dimensions: 24.4 x 32.9 x 7 mm DIL format
Applications: Long-range communication for the Internet of Things (IoT)
Approvals
FCC, IC, ETSI (Max +10 dBm output power), Telec
Attribut | Valeur |
---|---|
Maximum Output Power | +18dBm |
Receiver Sensitivity | -100dBm |
Supported Bus Interfaces | UART |
Protocol Type | Xbee |
Supported Network Interfaces | Serial, WPAN |
Supply Voltage | 2.8 → 3.4V |
Dimensions | 32.94 x 24.38 x 2.82mm |
Height | 2.82mm |
Length | 32.94mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 24.38mm |