- N° de stock RS:
- 235-5006
- Référence fabricant:
- JLS2-PM2BS
- Fabricant:
- Facom
Produit discontinué
- N° de stock RS:
- 235-5006
- Référence fabricant:
- JLS2-PM2BS
- Fabricant:
- Facom
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- FR
Détails du produit
The Facom JETLINE + worktop has metal panel covered with a non slipping rubber mat and is perfect for the computer station. The worktop has integrating dedicated holes for cables.
Epoxy painted
Fast and easy assembly
Capable of supporting loads 250 kg
Fast and easy assembly
Capable of supporting loads 250 kg
Spécifications
Attribut | Valeur |
---|---|
Type | Worktop |
Material | Metal |
Maximum Load | 250kg |
Length | 1455mm |
Width | 750mm |
Height | 40mm |