- N° de stock RS:
- 201-1013
- Référence fabricant:
- 71494_369-D112
- Fabricant:
- Helly Hansen
Produit discontinué
- N° de stock RS:
- 201-1013
- Référence fabricant:
- 71494_369-D112
- Fabricant:
- Helly Hansen
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Helly Hansen Construction pant uses durable and comfortable fabric for industrial wash and the Cordura fabric reinforcements gives excellent value for money. A great choice for working in the cold where visibility is needed.
Broad centre back belt loop for extra strength and stability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Thigh pocket with fastener closure
Ruler pocket with double bottom for extra durability
Spécifications
Attribut | Valeur |
---|---|
Waist Size | 41in |
Style | Overtrouser |
Material Properties | Waterproof |
Series | 71494 |
- N° de stock RS:
- 201-1013
- Référence fabricant:
- 71494_369-D112
- Fabricant:
- Helly Hansen