- N° de stock RS:
- 196-5275
- Référence fabricant:
- 8943406
- Fabricant:
- Uvex
Produit discontinué
- N° de stock RS:
- 196-5275
- Référence fabricant:
- 8943406
- Fabricant:
- Uvex
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.
Breathable, water-repellent and elastic material for excellent wearer comfort
Two thigh pockets and one back pocket with zippers
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: 42 to 64, 90 to 110
Material: 92 % p
Two thigh pockets and one back pocket with zippers
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: 42 to 64, 90 to 110
Material: 92 % p
Spécifications
Attribut | Valeur |
---|---|
Gender | Men |
Colour | Blue |
Leg Length | 32in |
Style | Trousers |
Waist Size Metric | 46 |
Series | Collection 26 |