brennenstuhl 1173110300 Rechargeable LED Work Light, 30 W, 7.4 V, IP65
- N° de stock RS:
- 209-9927
- Référence fabricant:
- 1173110300
- Fabricant:
- brennenstuhl
6 En stock pour livraison sous 4 jour(s)
Prix la pièce
129,95 €
(TVA exclue)
157,24 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 129,95 € |
- N° de stock RS:
- 209-9927
- Référence fabricant:
- 1173110300
- Fabricant:
- brennenstuhl
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
The Brennenstuhl Mobile Rechargeable LED Floodlight RUFUS has 3020 MA with colour rendering 15CRI 96, 2700lm, IP65 rated. It has Bright light, all the time, even in areas without an electrical connection.
Impact-resistantanddrop-proofupto3 m
Stable, multi-stage, folding frame.
With a robust matching bag for safe transport.
In colourful display-packaging.
Stable, multi-stage, folding frame.
With a robust matching bag for safe transport.
In colourful display-packaging.
Spécifications
Attribut | Valeur |
---|---|
Type | Floodlight |
Lamp Type | LED |
Wattage | 30 W |
Luminosity | 2700 lm |
Voltage Rating | 7.4 V |
Rechargeable | Yes |
Anti-corrosive | No |
IP Rating | IP65 |
Case Material | Aluminium |
Height | 210mm |
Length | 50 mm |
Width | 140 mm |
Lamp Size | 5 x 14 x 21 cm |
Series | RUFUS |