- N° de stock RS:
- 622-7065
- Référence fabricant:
- 8834
- Fabricant:
- BM Polyco
- N° de stock RS:
- 622-7065
- Référence fabricant:
- 8834
- Fabricant:
- BM Polyco
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Grip-it Foam Tactile
This glove is distinguished by the foam nitrile palm coating which channels oils and liquids away from the surface to provide outstanding wet grip
Ideal for mechanical assembly of oily / wet parts and components
Snug fit for good dexterity and tactility
Seamless white nylon with light porous nitrile palm coating for comfort and breathability
Elasticated cuff for snug fit
Snug fit for good dexterity and tactility
Seamless white nylon with light porous nitrile palm coating for comfort and breathability
Elasticated cuff for snug fit
Standards
EN388 4121
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Grey |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Blade | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |
Range | Grip It |
- N° de stock RS:
- 622-7065
- Référence fabricant:
- 8834
- Fabricant:
- BM Polyco