- N° de stock RS:
- 484-168
- Référence fabricant:
- HYFLEX 11-125 10
- Fabricant:
- Ansell
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 484-168
- Référence fabricant:
- HYFLEX 11-125 10
- Fabricant:
- Ansell
Documentation technique
Législations et de normes
Statut RoHS non applicable
Détails du produit
HyFlex® 11-125 ESD Nitrile Fingertip Coated
Nitrile fingertip coated knit-wrist gloveNitrile foam ensures that the gloves are guaranteed free of dimethyl formamide (DMF) and therefore surfaces stay clean and uncontaminatedAntistatic properties are obtained by adding carbon fibres to the nylon liner, which results in a very high level of ESD preventionExtremely thin, the liner is made from 13g nylon fibre for extra softness and comfortSuperior dexterity and extremely lightweightLight grey colour enables the wearer to detect any dirt or contaminationSuitable for use in fine electronics and automotive electronic supplies
Standards
EN388 213X
Ansell
Spécifications
Attribut | Valeur |
---|---|
Glove Size | 10, Large |
Number of Gloves | 2 |
- N° de stock RS:
- 484-168
- Référence fabricant:
- HYFLEX 11-125 10
- Fabricant:
- Ansell