- N° de stock RS:
- 767-9280
- Référence fabricant:
- SFSD-20-28-H-05.00-DR-NUX
- Fabricant:
- Samtec
En cours d'approvisionnement - expédition le 26/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
19,07 €
(TVA exclue)
23,07 €
(TVA incluse)
Unité | Prix par unité |
1 - 19 | 19,07 € |
20 - 74 | 18,18 € |
75 - 299 | 17,68 € |
300 - 599 | 17,23 € |
600 + | 16,76 € |
- N° de stock RS:
- 767-9280
- Référence fabricant:
- SFSD-20-28-H-05.00-DR-NUX
- Fabricant:
- Samtec
Législations et de normes
Détails du produit
SFSD Series Discrete Wire Cable Assemblies
These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.
Socket Housing Insulator Material: Black LCP
Operating Temperature Range: -35 → 80 °C
Operating Temperature Range: -35 → 80 °C
End Options:
DR Double End with Retention Latch
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
Note
For mating TFM Series Headers see stock number 481-4667 typical.
Spécifications
Attribut | Valeur |
---|---|
Series | SFSD |
Connector 1 | Tiger Eye SFSD |
Connector 2 | Tiger Eye SFSD |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 20 |
Connector 2 Number of Contacts | 40 |
Connector 2 Housing Gender | Male |
Pitch | 1.27mm |
Sheath Colour | Black |
Cable Length | 120mm |
Voltage Rating | 275 V ac |
Current Rating | 3.7 A |
Operating Temperature Range | -35 → +80 °C |