- N° de stock RS:
- 209-8873
- Référence fabricant:
- 215312-1041
- Fabricant:
- Molex
50 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en sachet de 25)
7,748 €
(TVA exclue)
9,375 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
25 - 25 | 7,748 € | 193,70 € |
50 - 225 | 7,361 € | 184,025 € |
250 - 475 | 6,81 € | 170,25 € |
500 + | 6,538 € | 163,45 € |
*prix conseillé |
- N° de stock RS:
- 209-8873
- Référence fabricant:
- 215312-1041
- Fabricant:
- Molex
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
The Molex Off-the-Shelf Mizu-P25 (mini type) Cable Assemblies are Ideal for applications such as motorcycles or air conditioners that continue to pack more complicated electronics into smaller spaces. The Mizu-P25 system provides assurance that dust or water will not interfere with signal integrity.
Compact size
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Positive lock
Raised-body male terminal design
Integral seal stopper with proven performance
Spring-beam terminal design
Spécifications
Attribut | Valeur |
---|---|
Connector 1 | Mizu-P25 |
Series | Mizu-P25 |
Connector 2 | Mizu-P25 |
Series Number | 215312 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 2 Number of Contacts | 4 |
Pitch | 2.5mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 125 V |
Current Rating | 4 A |
Cable Type | PVC |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |