- N° de stock RS:
- 360-6178
- Référence fabricant:
- 90142-0006
- Fabricant:
- Molex
290 En stock, livraison sous 1 jour(s) (stock Europe)
1340 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 5)
0,612 €
(TVA exclue)
0,741 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
5 - 120 | 0,612 € | 3,06 € |
125 - 495 | 0,398 € | 1,99 € |
500 - 2495 | 0,38 € | 1,90 € |
2500 - 4995 | 0,312 € | 1,56 € |
5000 + | 0,30 € | 1,50 € |
*prix conseillé |
- N° de stock RS:
- 360-6178
- Référence fabricant:
- 90142-0006
- Fabricant:
- Molex
Documentation technique
Législations et de normes
Détails du produit
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
Molex Female Connector Housing, 2.54mm Pitch, 6 Way - C-Grid III Series - 90142-0006
Provide reliable protection to your connectors when they're linked to PCBs with this Molex connector housing. With a current rating of 3A, it's energy-efficient and doesn't dissipate heat. It's made of polyphenylene oxide material that's durable and resistant to mechanical impact, so you can use it in harsh environments. This material also serves as an insulator to protect you from electric shocks. Thanks to a light weight of 0.42g, the unit is easy to handle and won't put strain on the PCB, making it a versatile choice for industrial electronics.
• Pitch of 2.54mm creates safe spacing between contacts to prevent short circuiting
• Wide operating temperature range of -55°C to +105°C for use in demanding conditions
• Polarisation and keying to prevent mismating and misalignment
• Audible click to confirm a secure lock on the connector
• 6-way design for multi-circuit signal transmission
• Wide operating temperature range of -55°C to +105°C for use in demanding conditions
• Polarisation and keying to prevent mismating and misalignment
• Audible click to confirm a secure lock on the connector
• 6-way design for multi-circuit signal transmission
Applications
• Medical equipment
• Robotics and automation
• Automotive equipment
• Robotics and automation
• Automotive equipment
What connector headers can I use this housing with?
This housing mates with Molex C-Grid III dual-row headers in the 90122, 90130 and 90131 series.
Standards
DIN 41651; HE13/14
2.54mm Molex C-Grid III Range
Spécifications
Attribut | Valeur |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Female |
Series | C-Grid III |
For Use With | C-Grid III Connector |
Body Orientation | Straight |
Length | 7.62mm |
Width | 7.72mm |
Housing Material | PPO |
- N° de stock RS:
- 360-6178
- Référence fabricant:
- 90142-0006
- Fabricant:
- Molex