- N° de stock RS:
- 200-1383
- Référence fabricant:
- 2195760-1
- Fabricant:
- TE Connectivity
Produit discontinué
- N° de stock RS:
- 200-1383
- Référence fabricant:
- 2195760-1
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- CN
Détails du produit
The TE Electronics GNSS/Wi-Fi band antenna is embedded flexible PCB antenna having customizable cable and connector.
Antenna Style : Embedded
Antenna Protocol : GPS, Glonass
Band Type : Dual Band
Wireless Application : 5G, Bluetooth, GPS, Wi-Fi, WLAN
Antenna Protocol : GPS, Glonass
Band Type : Dual Band
Wireless Application : 5G, Bluetooth, GPS, Wi-Fi, WLAN
Spécifications
Attribut | Valeur |
---|---|
Internal/External | Internal |
RF Protocols | Bluetooth (BLE), WiFi |
Frequency Range | 2.400 → 2.500, 5.150 → 5.875 GHz |
Antenna Physical Form | Plate |
Mounting Type | PCB |
Antenna Mounting Type | PCB |
Gain | 1, 3dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Male |
Cable Length | 150mm |
Weight | 1.2g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |