- N° de stock RS:
- 197-4337
- Référence fabricant:
- 1557DA2GY
- Fabricant:
- Hammond
1 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
27,18 €
(TVA exclue)
32,89 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 27,18 € |
5 - 9 | 25,83 € |
10 - 24 | 25,01 € |
25 - 49 | 24,18 € |
50 + | 23,66 € |
- N° de stock RS:
- 197-4337
- Référence fabricant:
- 1557DA2GY
- Fabricant:
- Hammond
Documentation technique
Législations et de normes
- Pays d'origine :
- CA
Détails du produit
Hammond 1557 Series PCB Enclosure, Polycarbonate Body, IP68 - 1557DA2GY
This Hammond PCB enclosure is a IP68 rated versatile solution for various industries. Designed with sturdy polycarbonate material, this grey outdoor enclosure offers exceptional protection for electronic components.
Features & Benefits
• IP68 rated for superior protection against dust and water ingress
• Polycarbonate construction ensures durability and resistance to harsh environments
• Suitable for indoor and outdoor applications
• Chassis plate-free design for easy installation and maintenance
• Polycarbonate construction ensures durability and resistance to harsh environments
• Suitable for indoor and outdoor applications
• Chassis plate-free design for easy installation and maintenance
Applications
• Ideal for automation, electronics, electrical, and mechanical industries
• Perfect for housing printed circuit boards securely
• Suited for high-traffic environments due to its rugged construction
• Perfect for housing printed circuit boards securely
• Suited for high-traffic environments due to its rugged construction
Can it be used for outdoor applications?
Yes, the Hammond PCB enclosure is designed for both indoor and outdoor use.
Will it provide sufficient protection against water and dust?
Yes, the IP68 rating ensures exceptional protection against water and dust ingress.
Is it easy to install without a chassis plate?
Yes, the chassis plate-free design makes installation and maintenance hassle-free.
Spécifications
Attribut | Valeur |
---|---|
Body Material | Polycarbonate |
Series | 1557 |
IP Rating | IP68 |
- N° de stock RS:
- 197-4337
- Référence fabricant:
- 1557DA2GY
- Fabricant:
- Hammond