- N° de stock RS:
- 662-3359
- Référence fabricant:
- TPS3808G09DBVT
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 662-3359
- Référence fabricant:
- TPS3808G09DBVT
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
Détails du produit
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Spécifications
Attribut | Valeur |
---|---|
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Open Drain |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Monitored Voltage | 0.85V |
Maximum Operating Supply Voltage | 6.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Monitored Voltage | 0.84V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |
- N° de stock RS:
- 662-3359
- Référence fabricant:
- TPS3808G09DBVT
- Fabricant:
- Texas Instruments