- N° de stock RS:
- 885-0711
- Référence fabricant:
- HT7523-1-SOT89
- Fabricant:
- Holtek
Produit discontinué
- N° de stock RS:
- 885-0711
- Référence fabricant:
- HT7523-1-SOT89
- Fabricant:
- Holtek
Documentation technique
Législations et de normes
Détails du produit
HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 100mA |
Output Voltage | 2.3 V |
Number of Outputs | 1 |
Line Regulation | 0.2 %/V |
Accuracy | ±3% |
Load Regulation | 60 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 4µA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 4.6 x 2.6 x 1.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Maximum Input Voltage | 30 V |
Width | 2.6mm |
Length | 4.6mm |
- N° de stock RS:
- 885-0711
- Référence fabricant:
- HT7523-1-SOT89
- Fabricant:
- Holtek