- N° de stock RS:
- 121-8914
- Référence fabricant:
- LM3940IMP-3.3/NOPB
- Fabricant:
- Texas Instruments
Produit discontinué
- N° de stock RS:
- 121-8914
- Référence fabricant:
- LM3940IMP-3.3/NOPB
- Fabricant:
- Texas Instruments
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LDO (Low Dropout) Linear Voltage Regulators, 1A, LM29xx/LM39xx/LMS81xx Series, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 40 mV |
Load Regulation | 50 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.56 x 1.6mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 7.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Width | 3.56mm |
Length | 6.5mm |
- N° de stock RS:
- 121-8914
- Référence fabricant:
- LM3940IMP-3.3/NOPB
- Fabricant:
- Texas Instruments