- N° de stock RS:
- 110-7423
- Référence fabricant:
- TLE4286GHTSA1
- Fabricant:
- Infineon
Produit discontinué
- N° de stock RS:
- 110-7423
- Référence fabricant:
- TLE4286GHTSA1
- Fabricant:
- Infineon
Documentation technique
Législations et de normes
Détails du produit
Linear Voltage Regulators, Infineon
Linear Voltage Regulators, Infineon
We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Spécifications
Attribut | Valeur |
---|---|
Maximum Output Current | 15mA |
Regulator Type | Linear Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 10 mV |
Load Regulation | 10 mV |
Accuracy | 4% |
Mounting Type | Surface Mount |
Polarity | Positive |
Quiescent Current | 100µA |
Package Type | SCT-595 |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 2.9 x 1.6 x 1mm |
Minimum Input Voltage | 6.2 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 1mm |
Maximum Input Voltage | 42 V |
Length | 2.9mm |
Width | 1.6mm |
- N° de stock RS:
- 110-7423
- Référence fabricant:
- TLE4286GHTSA1
- Fabricant:
- Infineon