- N° de stock RS:
- 759-0850
- Référence fabricant:
- AD587JQ
- Fabricant:
- Analog Devices
Produit discontinué
- N° de stock RS:
- 759-0850
- Référence fabricant:
- AD587JQ
- Fabricant:
- Analog Devices
Documentation technique
Législations et de normes
Détails du produit
Voltage Reference, 10V, Analog Devices
Voltage References, Analog Devices
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Spécifications
Attribut | Valeur |
---|---|
Nominal Voltage | 10V |
Package Type | CERDIP |
Reference Type | Fixed |
Initial Accuracy | ±0.1 % |
Mounting Type | Through Hole |
Topology | Series |
Maximum Output Current | 10mA |
Maximum Input Voltage | 36 V |
Minimum Output Voltage | 9.99 V |
Maximum Output Voltage | 10.01 V |
Pin Count | 8 |
Line Regulation | ±100 μV/V |
Load Regulation | ±100 μV/mA |
Dimensions | 10.29 x 7.87 x 3.56mm |
Maximum Operating Temperature | +70 °C |
Length | 10.29mm |
Width | 7.87mm |
Height | 3.56mm |
Minimum Operating Temperature | 0 °C |
- N° de stock RS:
- 759-0850
- Référence fabricant:
- AD587JQ
- Fabricant:
- Analog Devices