- N° de stock RS:
- 210-1193
- Référence fabricant:
- WP-20(W)
- Fabricant:
- KRAMER ELECTRONICS
Produit discontinué
- N° de stock RS:
- 210-1193
- Référence fabricant:
- WP-20(W)
- Fabricant:
- KRAMER ELECTRONICS
Documentation technique
Législations et de normes
- Pays d'origine :
- IL
Détails du produit
The Kramer Electronics Video switches works with a maximum resolution of 3840 x 2160 pixels and HDBase T video connection type. It switches and operates the room based on active video signal detection.
10.2Gbps maximum data rate
0° to +40°C operating temperature
−40° to +70°C storage temperature
300 to 115200 baud rate
0° to +40°C operating temperature
−40° to +70°C storage temperature
300 to 115200 baud rate
Spécifications
Attribut | Valeur |
---|---|
Device Type | Switch |
Number of Ports | 2 |
Number of Video Inputs | 2 |
Number of Video Outputs | 1 |
Maximum Resolution | 3840 x 2160 |
- N° de stock RS:
- 210-1193
- Référence fabricant:
- WP-20(W)
- Fabricant:
- KRAMER ELECTRONICS