- N° de stock RS:
- 170-9952
- Référence fabricant:
- V120MLA1210H
- Fabricant:
- Littelfuse
Produit discontinué
- N° de stock RS:
- 170-9952
- Référence fabricant:
- V120MLA1210H
- Fabricant:
- Littelfuse
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Spécifications
Attribut | Valeur |
---|---|
Varistor Voltage | 135 → 165V |
Maximum AC Voltage Rating | 107V |
Maximum DC Voltage Rating | 120V |
Clamping Voltage | 260V |
Clamping Current | 2.5A |
Material | Metal |
Energy | 2J |
Series | ML |
Maximum Surge Current | 125A |
Capacitance | 80pF |
Length | 3.2mm |
Depth | 2.54mm |
Thickness | 2.87mm |
Package/Case | 1210 (3225M) |
Dimensions | 3.2 x 2.54 x 2.87mm |
- N° de stock RS:
- 170-9952
- Référence fabricant:
- V120MLA1210H
- Fabricant:
- Littelfuse