- N° de stock RS:
- 268-8815
- Référence fabricant:
- PHG 5L510XP
- Fabricant:
- SKF
En cours d'approvisionnement - expédition le 06/06/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
24,04 €
(TVA exclue)
29,09 €
(TVA incluse)
Unité | Prix par unité |
1 + | 24,04 € |
- N° de stock RS:
- 268-8815
- Référence fabricant:
- PHG 5L510XP
- Fabricant:
- SKF
Documentation technique
Législations et de normes
- Pays d'origine :
- IN
Détails du produit
The SKF belt provide a very efficient and cost-effective method for transmitting power from prime mover to driven machine. The extra power lawn and garden v-belt have aramid cord that give inherent length stability and high tensile strength. The special dry cotton wrapping provide for a consistent power transmission and reduced slippage while clutching, high resistance to repeated reverse flexing and high resistance to oil, heat and cracking.
Excellent flexibility
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Minimal elongation during operation
Oil and heat resistant
Fully wrapped to resist abrasion and reduce slippage
Reduced energy consumption and increased mean time between failure
Spécifications
Attribut | Valeur |
---|---|
Length | 1295mm |
Top Width | 17mm |
Belt Section | 5L |
Inside Length | 1295mm |
Belt Type | Looped Belt |
Height | 10mm |
Outer Length | 1346mm |
Datum Length | 1333mm |
- N° de stock RS:
- 268-8815
- Référence fabricant:
- PHG 5L510XP
- Fabricant:
- SKF