- N° de stock RS:
- 721-2562
- Référence fabricant:
- BE550G-FR
- Fabricant:
- APC
Produit discontinué
- N° de stock RS:
- 721-2562
- Référence fabricant:
- BE550G-FR
- Fabricant:
- APC
Législations et de normes
- Pays d'origine :
- CH
Détails du produit
APC Power-Saving Back-UPS Es
The APC Power-Saving Back-UPS ES 330W provides early-warning fault analysis on batteries enabling timely preventive maintenance. Master/Controlled outlets reduce power consumption by automatically shutting OFF power for unused peripherals (phantom loads) when the computer is OFF or goes into sleep or hibernation mode. It has a maintenance-free, sealed lead-acid battery with suspended electrolyte and is leak proof.
Features and Benefits
High efficiency charger
Maximum input current is 10A
Nominal input voltage is 230V
Nominal output voltage is 230V
Power rating is 330W
Recyclability - The entire package is made from recycled materials
RJ45 communication
Operating Temperature ranges between 0°C and 40°C
Maximum input current is 10A
Nominal input voltage is 230V
Nominal output voltage is 230V
Power rating is 330W
Recyclability - The entire package is made from recycled materials
RJ45 communication
Operating Temperature ranges between 0°C and 40°C
Certifications
CE
GS Mark approved
REACH: Contains No SVHCs
GS Mark approved
REACH: Contains No SVHCs
Spécifications
Attribut | Valeur |
---|---|
Model | Power-Saving Back-UPS ES |
Power Rating | 330W |
VA Rating | 550VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Number of Outlets | 8 |
Type | Offline |
Current Rating | 10A |
Length | 89mm |
Width | 311mm |
Depth | 224mm |