- N° de stock RS:
- 215-3254
- Référence fabricant:
- SRT48RMBP
- Fabricant:
- APC
Produit discontinué
- N° de stock RS:
- 215-3254
- Référence fabricant:
- SRT48RMBP
- Fabricant:
- APC
Documentation technique
Législations et de normes
- Pays d'origine :
- PH
Détails du produit
Schneider Electric
The Schneider Electric APC Smart-UPS SRT 48V 1kVA 1.5kVA RM Battery Pack has 48 V battery voltage. The battery is of lead-acid type.
Installation guide, documentation CD, rack mounting brackets and warranty card provided
Available in black colour
Weight is 29.9 kg
Operating temperature range 0 °C to 40 °C
Available in black colour
Weight is 29.9 kg
Operating temperature range 0 °C to 40 °C
Spécifications
Attribut | Valeur |
---|---|
Accessory Type | Battery Pack |
For Use With | APC Smart-UPS |
- N° de stock RS:
- 215-3254
- Référence fabricant:
- SRT48RMBP
- Fabricant:
- APC