- N° de stock RS:
- 250-0340
- Référence fabricant:
- 9PXEBM48RT2U
- Fabricant:
- Eaton
En cours d'approvisionnement - expédition le 01/08/2024, livraison sous 4 jour(s)
Prix la pièce
1 024,36 €
(TVA exclue)
1 239,48 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 + | 1 024,36 € |
- N° de stock RS:
- 250-0340
- Référence fabricant:
- 9PXEBM48RT2U
- Fabricant:
- Eaton
Documentation technique
Législations et de normes
Détails du produit
The Eaton 9PX is the first UPS in its class to provide Unity power factor (VA=W). It delivers 11% more power than any other UPS as well as powering more servers with equivalent VA ratings and lower power factors. Energy Star qualified, the 9PX provides the highest efficiency level to reduce energy and cooling costs. The Eaton 9PX constantly monitors power conditions and regulates voltage and values can be monitored using the LCD or Eatons Intelligent PowerTM Software. Load segment control enables prioritised shutdowns of non-essential equipment to maximize battery runtime for critical devices.
The graphical LCD display provides clear information on the UPSs status and measurements on a single screen.
9PX offers Serial and USB connectivity, plus an extra slot for an optional communication card.
Eatons Intelligent Power Software seamlessly integrates with leading virtualisation environments and cloud orchestrations tools.
9PX offers Serial and USB connectivity, plus an extra slot for an optional communication card.
Eatons Intelligent Power Software seamlessly integrates with leading virtualisation environments and cloud orchestrations tools.
Spécifications
Attribut | Valeur |
---|---|
Model | 9PX EBM |
Power Rating | 1kW |
VA Rating | 1000VA |
Output Voltage | 230V |
Input Voltage | 12V |
Mounting Type | Rack Mount, Tower |
Type | Extended Battery Module |