- N° de stock RS:
- 235-8164
- Référence fabricant:
- TRJ334/N/10
- Fabricant:
- Regatta Professional
En cours d'approvisionnement - expédition le 13/06/2024, livraison sous 4 jour(s)
Prix la pièce
20,45 €
(TVA exclue)
24,74 €
(TVA incluse)
Unité | Prix par unité |
1 + | 20,45 € |
- N° de stock RS:
- 235-8164
- Référence fabricant:
- TRJ334/N/10
- Fabricant:
- Regatta Professional
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
The Regatta NEW ACTION TROUSERS provides 2 front large pockets with hem bellows and 2 back pockets - one zipped pocket with welt covering with right side zipped pocket with welt covering. It has durable water repellent finish.
It's size is 10
It's colour is navy
Polycotton fabric
Knee patches
Part-elasticated waist
Fabric It weighs 180g/m2
It's colour is navy
Polycotton fabric
Knee patches
Part-elasticated waist
Fabric It weighs 180g/m2
Spécifications
Attribut | Valeur |
---|---|
Gender | Women |
Colour | Navy |
Leg Length | 29in |
Style | Trousers |
Waist Size Imperial | 26in |
Material | Cotton, Polyester |
Series | TRJ334 |
Material Properties | Water Repellent |
Waist Size | 26in |
- N° de stock RS:
- 235-8164
- Référence fabricant:
- TRJ334/N/10
- Fabricant:
- Regatta Professional