- N° de stock RS:
- 429-032
- Référence fabricant:
- WD814 NVY 34 T
- Fabricant:
- Dickies
Produit discontinué
- N° de stock RS:
- 429-032
- Référence fabricant:
- WD814 NVY 34 T
- Fabricant:
- Dickies
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- CN
Détails du produit
Redhawk Action Trousers
Made from 65% polyester and 35% cotton
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Button and zip fastening
Numerous pockets including: zipped hand pockets, one zipped thigh pocket and two zipped back pockets
External knee pad pouches
Through knee pads inserted on the inside of trouser legs
Leg sizes: R 32'' or T 34''
Standards
EN 14404
Spécifications
Attribut | Valeur |
---|---|
Gender | Men |
Colour | Navy |
Leg Length | 34in |
Style | Trousers |
Waist Size Imperial | 34in |
Material | Cotton, Polyester |
Series | Redhawk |
Knee Pad Pocket | Yes |
Elasticated Waist | No |