- N° de stock RS:
- 896-7080
- Référence fabricant:
- ST-4EA 500kR
- Fabricant:
- Copal Electronics
Produit discontinué
- N° de stock RS:
- 896-7080
- Référence fabricant:
- ST-4EA 500kR
- Fabricant:
- Copal Electronics
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Copal ST-4 Series
Professional range of Copal cermet trimmers from the ST-4 series. A key feature of the trimmers is the sealed construction and the ability to have either flow or reflow soldering.
Flow/Reflow soldering
Sealed construction
Automatic mounting is possible
Sealed construction
Automatic mounting is possible
Spécifications
Attribut | Valeur |
---|---|
Maximum Resistance | 500kΩ |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | ST-4 |
Termination Style | Solder Pin |
Tolerance | ±20% |
Temperature Coefficient | ±100ppm/°C |
Maximum Voltage Rating | 200 V |
Length | 5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Mechanical Rotation | 240° |
Element Material | Cermet |
- N° de stock RS:
- 896-7080
- Référence fabricant:
- ST-4EA 500kR
- Fabricant:
- Copal Electronics
- Pays d'origine :
- CN