- N° de stock RS:
- 190-5911
- Référence fabricant:
- DS1100LZ-200+
- Fabricant:
- Maxim Integrated
24 En stock pour livraison sous 1 jour(s)
Ajouté
Prix L'unité (en paquet de 2)
8,34 €
(TVA exclue)
10,09 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
2 - 8 | 8,34 € | 16,68 € |
10 - 24 | 7,535 € | 15,07 € |
26 - 98 | 7,175 € | 14,35 € |
100 - 248 | 6,23 € | 12,46 € |
250 + | 5,96 € | 11,92 € |
*prix conseillé |
- N° de stock RS:
- 190-5911
- Référence fabricant:
- DS1100LZ-200+
- Fabricant:
- Maxim Integrated
Documentation technique
Législations et de normes
Détails du produit
All-silicon timing circuit
Five taps Equally spaced
Delays are stable and precise
Both leading- and trailing-edge accuracy
3.3V version of the DS1100
Low-power CMOS
TTL-/CMOS-compatible
Vapor-Phase and IR solderable
Fast-turn prototypes
Delays specified over both commercial and Industrial
Five taps Equally spaced
Delays are stable and precise
Both leading- and trailing-edge accuracy
3.3V version of the DS1100
Low-power CMOS
TTL-/CMOS-compatible
Vapor-Phase and IR solderable
Fast-turn prototypes
Delays specified over both commercial and Industrial
Spécifications
Attribut | Valeur |
---|---|
Mounting Type | Surface Mount |
Timer Type | Precision |
Package Type | SOIC |
Number of Internal Timers | 1 |
Pin Count | 8 |
Maximum Input Frequency | 1MHz |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Low Level Output Current | 8 (Minimum)mA |
Maximum High Level Output Current | -1mA |
Length | 5mm |
Propagation Delay Test Condition | 10pF |
Width | 4mm |
Height | 1.5mm |
Dimensions | 5 x 4 x 1.5mm |
- N° de stock RS:
- 190-5911
- Référence fabricant:
- DS1100LZ-200+
- Fabricant:
- Maxim Integrated