- N° de stock RS:
- 821-5033
- Référence fabricant:
- LUNA 120 top2
- Fabricant:
- Theben / Timeguard
Produit discontinué
- N° de stock RS:
- 821-5033
- Référence fabricant:
- LUNA 120 top2
- Fabricant:
- Theben / Timeguard
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LUNA 120 top2 - Twilight Switches, 1 Channel
The Luna 120 top2 is a twilight switches with time switch, mountable on a DIN rail
Twilight switch with integrated weekly timer
1 channel
Onscreen display of channel and switching status
Fixed ON and OFF times
Different summer/winter time rules can be selected or freely defined
Adjustable On and Off switching delay
Switching brightness and switching delay can be set separately for switching On and Off
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
Permanent switching ON/OFF
Test function
Switching preselection
Analogue adjustable switching brightness
Interface for OBELISK top2 memory card (PC programming)
DuoFix spring terminals
External light sensor included in delivery
1 channel
Onscreen display of channel and switching status
Fixed ON and OFF times
Different summer/winter time rules can be selected or freely defined
Adjustable On and Off switching delay
Switching brightness and switching delay can be set separately for switching On and Off
Zero-cross switching for relay-saving switching and high lamp loads (not with 24 V devices)
Permanent switching ON/OFF
Test function
Switching preselection
Analogue adjustable switching brightness
Interface for OBELISK top2 memory card (PC programming)
DuoFix spring terminals
External light sensor included in delivery
Photoelectric
Spécifications
Attribut | Valeur |
---|---|
Supply Voltage | 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 0 → 59 min |
Contact Configuration | SPDT |
Height | 90.1mm |
Depth | 69.2mm |
Memory Spaces | 2 |
- N° de stock RS:
- 821-5033
- Référence fabricant:
- LUNA 120 top2
- Fabricant:
- Theben / Timeguard