- N° de stock RS:
- 893-3084
- Référence fabricant:
- 45FR20E
- Fabricant:
- Ohmite
Produit discontinué
- N° de stock RS:
- 893-3084
- Référence fabricant:
- 45FR20E
- Fabricant:
- Ohmite
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
40 Series Wirewound Axial Resistors
Ohmite 40 Series resistors are economical conformal silicone-ceramic coated resistors. These all-welded resistors are characterised by their low temperature coefficients and resistance to thermal shock, making them ideal for a wide range of electrical and electronic applications.
Economical
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Spécifications
Attribut | Valeur |
---|---|
Resistance | 200mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Technology | Wire Wound |
Series | 45 |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±90ppm/°C |
Minimum Operating Temperature | +25°C |