- N° de stock RS:
- 891-6675
- Référence fabricant:
- 93J10RE
- Fabricant:
- Ohmite
Produit discontinué
- N° de stock RS:
- 891-6675
- Référence fabricant:
- 93J10RE
- Fabricant:
- Ohmite
Documentation technique
Législations et de normes
- Pays d'origine :
- MX
Détails du produit
90 Series Wirewound Axial Resistors
Ohmite 90 series wirewound axial terminal resistors are manufactured by a unique process that moulds the vitreous enamel over the resistive element, helping to ensure consistent dimensions. This uniformity permits 90 Series resistors to be mounted in clips, creating a heat-sinking benefit. The durable vitreous enamel coating, which is totally lead free, permits the 90 Series resistors to maintain a hard coating while operating at high temperatures. Mechanical integrity is enhanced by the all-welded construction.
Moulded Construction provides consistent shape and size
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Meets MIL-R-26 requirements for insulated resistors
All-welded construction
Flame resistant lead free vitreous enamel coating
Higher ratings in smaller sizes
Heat sink mounting clips available
RoHS compliant
Ohmite Resistors
Spécifications
Attribut | Valeur |
---|---|
Resistance | 10Ω |
Power Rating | 3.25W |
Tolerance | ±5% |
Series | 93 |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±30ppm/°C |
Minimum Operating Temperature | +25°C |