- N° de stock RS:
- 888-5537
- Référence fabricant:
- MP820-2.00K-1%
- Fabricant:
- Caddock
En cours d'approvisionnement - expédition le 04/06/2024, livraison sous 4 jour(s)
Prix la pièce
7,72 €
(TVA exclue)
9,34 €
(TVA incluse)
Unité | Prix par unité |
1 + | 7,72 € |
- N° de stock RS:
- 888-5537
- Référence fabricant:
- MP820-2.00K-1%
- Fabricant:
- Caddock
Documentation technique
Législations et de normes
Non conforme
- Pays d'origine :
- US
Détails du produit
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Spécifications
Attribut | Valeur |
---|---|
Resistance | 2kΩ |
Power Rating | 20W |
Tolerance | ±1% |
Technology | Film |
Series | MP800 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +50ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |