Vishay Foil Resistors 5kΩ Metal Foil Resistor 0.6W ±0.005% Y14535K00000V9L
- N° de stock RS:
- 763-7319
- Référence fabricant:
- Y14535K00000V9L
- Fabricant:
- Vishay Foil Resistors
8 En stock, livraison sous 1 jour(s) (stock Europe)
9 En stock, livraison sous 3 à 5 jours (stock Europe)
Prix la pièce
31,25 €
(TVA exclue)
37,81 €
(TVA incluse)
Unité | Prix par unité |
---|---|
1 - 4 | 31,25 € |
5 - 9 | 29,22 € |
10 - 24 | 28,40 € |
25 + | 27,72 € |
- N° de stock RS:
- 763-7319
- Référence fabricant:
- Y14535K00000V9L
- Fabricant:
- Vishay Foil Resistors
Documentation technique
Législations et de normes
Détails du produit
Z201 Series Ultra High Precision Z-Foil Resistors (0.005%)
Z201 series ultra high precision Z-Foil molded through hole resistors with proven reliability and advanced level of stability. The Z201 series have a lead spacing of 0.150 and excellent stability under different environmental conditions. Applications for the Z201 series include:-
Precision amplifiers, High precision instrumentation, Medical and Automatic test equipment (ATE)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Laboratory, Audio (High end stereo equipment)
EB application, Military, airborne and space
Down-hole (high temperature)
Spécifications
Attribut | Valeur |
---|---|
Resistance | 5kΩ |
Power Rating | 0.6W |
Tolerance | ±0.005% |
Technology | Metal Foil |
Series | Z201 |
Temperature Coefficient | ±2ppm/°C |
Maximum Operating Temperature | +125°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |