Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    RS PRO 3kΩ Carbon Film Carbon Resistor 0.25W ±5%

    Offre groupée disponible

    Prix l’unité (livré sous forme de ruban)

    0,014 €

    (TVA exclue)

    0,017 €

    (TVA incluse)

    sélectionner ou taper la quantité
    999999 En stock pour livraison sous 1 jour(s)*

    * Les dates de livraison peuvent varier selon la quantité choisie et l'adresse de livraison.

    Unité
    Prix par unité
    100 - 9900,013 €
    1000 - 49900,01 €
    5000 - 99900,008 €
    10000 +0,006 €
    Options de conditionnement :
    N° de stock RS:
    707-7707P
    Fabricant:
    RS PRO

    Carbon Film Resistors 0.25W - Full Bandolier (1KΩ to 9M1Ω)


    The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.


    A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.