Vishay Foil Resistors 100kΩ Metal Foil Resistor 0.6W ±0.01% Y0062100K000T9L
- N° de stock RS:
- 173-3024
- Référence fabricant:
- Y0062100K000T9L
- Fabricant:
- Vishay Foil Resistors
5 En stock pour livraison sous 4 jour(s)
Prix L'unité (en sachet de 10)
46,306 €
(TVA exclue)
56,03 €
(TVA incluse)
Unité | Prix par unité | Le Sachet* |
---|---|---|
10 - 10 | 46,306 € | 463,06 € |
20 + | 45,02 € | 450,20 € |
*prix conseillé
- N° de stock RS:
- 173-3024
- Référence fabricant:
- Y0062100K000T9L
- Fabricant:
- Vishay Foil Resistors
Documentation technique
Législations et de normes
- Pays d'origine :
- IL
Détails du produit
S Series High Precision Bulk Metal Foil Resistors
The S series of high precision bulk metal foil resistors are a range of unique resistors with a wide combination of properties and characteristics found in no other single resistor. Thus the construction of these resistors is such that they are insensitive to destabilising factors, making them highly reliable, inherently stable under different environmental conditions and noise free. In addition to this they have:-
Tight tolerance
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Fast response time
Low current noise
Low thermal EMF
Low voltage coefficient
Applications for the S series high precision BMF resistors include:-
Amplifiers with a high precision
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation
Down-hole (high temperature)
Instrumentation with a high precision
Medical and test equipment
Industrial
High end stereo audio equipment
Electron beam scanning and recording equipment, electron microscopes
Military, airborne
Measurement instrumentation
Spécifications
Attribut | Valeur |
---|---|
Resistance | 100kΩ |
Power Rating | 0.6W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | S |
Maximum Operating Temperature | +125°C |
Temperature Coefficient | ±1ppm/°C |
Lead Pitch | 3.81mm |
Minimum Operating Temperature | -55°C |