- N° de stock RS:
- 158-0267
- Référence fabricant:
- MAY50R000T
- Fabricant:
- Alpha
En stock pour livraison sous 3 à 5 jours.
Ajouté
Prix la pièce
16,84 €
(TVA exclue)
20,38 €
(TVA incluse)
Unité | Prix par unité |
1 - 9 | 16,84 € |
10 - 24 | 15,67 € |
25 - 49 | 14,65 € |
50 - 99 | 13,97 € |
100 + | 12,44 € |
- N° de stock RS:
- 158-0267
- Référence fabricant:
- MAY50R000T
- Fabricant:
- Alpha
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Metal foil resistors and current sensors are used in applications requiring a high degree of precision and stability, such as in medical testing equipment, high performance audio equipment, precision measuring instruments, aerospace, and military applications. The resistance stability of Bulk Metal Foil resistors against changes in temperature and over time makes them excellent metrological standard resistors.
Spécifications
Attribut | Valeur |
---|---|
Resistance | 50Ω |
Power Rating | 0.3W |
Tolerance | ±0.01% |
Technology | Metal Foil |
Series | MA |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | 0±2.5ppm/°C |
Minimum Operating Temperature | -65°C |
Lead Pitch | 3.81mm |