- N° de stock RS:
- 458-1957
- Référence fabricant:
- 2070
- Fabricant:
- CRC
Produit discontinué
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
- N° de stock RS:
- 458-1957
- Référence fabricant:
- 2070
- Fabricant:
- CRC
Documentation technique
Législations et de normes
- Pays d'origine :
- BE
Détails du produit
CRC Thread locker
The CRC 60ml Bloc'ront thread locker is an opaque varnish, which after drying forms an insulating, translucent for screw locking. It is available in red colour.
Features and Benefits
Operating temperature ranges between -10⁰C and 80⁰C
Hardening time is 15minutes
Compatible material is metal
Hardening time is 15minutes
Compatible material is metal
Applications
Locking screws and wires
Locking electronic and electrical assemblies
Locking electronic and electrical assemblies
Spécifications
Attribut | Valeur |
---|---|
Trade Name | Bloc'ront |
Application | Insulation, Threadlocking |
Material Compatibility | Metal |
Cure Time | 15 min |
Colour | Red |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 60 ml |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Operating Temperature Range | -10 → +80 °C |
- N° de stock RS:
- 458-1957
- Référence fabricant:
- 2070
- Fabricant:
- CRC