- N° de stock RS:
- 200-5032
- Référence fabricant:
- 0560 1605
- Fabricant:
- Testo
Produit discontinué
- N° de stock RS:
- 200-5032
- Référence fabricant:
- 0560 1605
- Fabricant:
- Testo
Statut RoHS non applicable
- Pays d'origine :
- CN
testo 605i Thermal Hygrometer, Bluetooth
Humidity measuring instrument testo 605i, in combination with a smartphone or tablet, is suitable for the measurement of air temperature and relative humidity in rooms and ducts. Together with the separately available thermal anemometer testo 405i ( 913-2575 ), cooling and heating performance can also be determined. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. The App also enables the automatic determination of dewpoint and wet bulb temperature. All measurement data is presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Measurement of air humidity and temperature in rooms and ducts
Automatic calculation of dewpoint and wet bulb temperature via testo Smart Probes App
Measuring range:0 to 100 %RH, -20 to +60 °C
Small, compact and easy to transport
Dimensions 243 x 30 x 24 mm
Probe shaft 100 mm
Measurement of air humidity and temperature in rooms and ducts
Automatic calculation of dewpoint and wet bulb temperature via testo Smart Probes App
Measuring range:0 to 100 %RH, -20 to +60 °C
Small, compact and easy to transport
Dimensions 243 x 30 x 24 mm
Probe shaft 100 mm
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Supplied with
AAA batteries (x3), calibration protocol
Attribut | Valeur |
---|---|
Calibrated | UKAS |
- N° de stock RS:
- 200-5032
- Référence fabricant:
- 0560 1605
- Fabricant:
- Testo
Statut RoHS non applicable
- Pays d'origine :
- CN
testo 605i Thermal Hygrometer, Bluetooth
Humidity measuring instrument testo 605i, in combination with a smartphone or tablet, is suitable for the measurement of air temperature and relative humidity in rooms and ducts. Together with the separately available thermal anemometer testo 405i ( 913-2575 ), cooling and heating performance can also be determined. Users can read off their measurement values comfortably in the testo Smart Probes App installed on the end device. The App also enables the automatic determination of dewpoint and wet bulb temperature. All measurement data is presented either as a diagram or in tabular form. The measurement protocols can then be sent directly as PDF or Excel files.
Professional measuring instrument for use with smartphones/tablets
Measurement of air humidity and temperature in rooms and ducts
Automatic calculation of dewpoint and wet bulb temperature via testo Smart Probes App
Measuring range:0 to 100 %RH, -20 to +60 °C
Small, compact and easy to transport
Dimensions 243 x 30 x 24 mm
Probe shaft 100 mm
Measurement of air humidity and temperature in rooms and ducts
Automatic calculation of dewpoint and wet bulb temperature via testo Smart Probes App
Measuring range:0 to 100 %RH, -20 to +60 °C
Small, compact and easy to transport
Dimensions 243 x 30 x 24 mm
Probe shaft 100 mm
Note
Requires iOS 8.3 or newer, Android 4.3 or newer, mobile end device with Bluetooth 4.0
Supplied with
AAA batteries (x3), calibration protocol
Attribut | Valeur |
---|---|
Calibrated | UKAS |