- N° de stock RS:
- 496-2491
- Référence fabricant:
- B59315P1080A062
- Fabricant:
- EPCOS
Produit discontinué
- N° de stock RS:
- 496-2491
- Référence fabricant:
- B59315P1080A062
- Fabricant:
- EPCOS
Documentation technique
Législations et de normes
Détails du produit
SMT 3225 & SMT 4032, 24V & 63V
Applications in overcurrent and short-circuit protection
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Suitable for wave and reflow soldering and automatic placement
Lead-free tinted solder terminal with moulded epoxy encapsulation
Spécifications
Attribut | Valeur |
---|---|
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 16Ω |
Tolerance | ±25% |
Application | Protection |
Package/Case | 4032 |
Length | 10mm |
Depth | 8mm |
Height | 3.3mm |
Maximum Operating Temperature | +125°C |
Dimensions | 10 x 8 x 3.3mm |
Minimum Operating Temperature | -40°C |