- N° de stock RS:
- 135-9691
- Référence fabricant:
- EYGS0917ZLWC
- Fabricant:
- Panasonic
En cours d'approvisionnement - expédition le 19/07/2024, livraison sous 4 jour(s)
Ajouté
Prix la pièce
16,93 €
(TVA exclue)
20,49 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 16,93 € |
5 - 9 | 14,43 € |
10 - 19 | 13,20 € |
20 + | 11,93 € |
- N° de stock RS:
- 135-9691
- Référence fabricant:
- EYGS0917ZLWC
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Panasonic Soft-PGS Compressable Graphite Sheet, Type EYGS
The range of Panasonic Soft-PGS (Compressible Type) are graphite sheets dedicated for use as thermal interface materials. The Soft-PGS (Compressible Type) has high compressibility compared to standard PGS, which enables reducing the thermal resistance by following gap, warpage and distortion of targets / substrates. The excellent heat resistance and reliability of the Soft-PGS help to obtain longer service life and higher performance of various components, such as power modules. The Soft-PGS (Compressible Type) is cost-saving, because it allows you to reduce your existing processes. Unlike grease, there is no necessity for printing process, since it is a sheet-type product. There are no problems found in grease and phase change materials in the Soft-PGS, which makes it excellent TIM.
Features and Benefits
• Thermal Resistance: 0.2K cm2/W (600 kPA)
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
• Highly reliable and long lasting
• RoHs compliant
• Operating temperature range -55°C to 400°C
Spécifications
Attribut | Valeur |
---|---|
Dimensions | 168 x 85mm |
Thickness | 0.2mm |
Length | 168mm |
Width | 85mm |
Thermal Conductivity | 400W/m·K |
Material | Graphite |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +400°C |
Operating Temperature Range | -55 → +400 °C |
Series | EYGS |
- N° de stock RS:
- 135-9691
- Référence fabricant:
- EYGS0917ZLWC
- Fabricant:
- Panasonic