- N° de stock RS:
- 723-4828
- Référence fabricant:
- 1626-3H-7.5A
- Fabricant:
- ETA
Produit discontinué
- N° de stock RS:
- 723-4828
- Référence fabricant:
- 1626-3H-7.5A
- Fabricant:
- ETA
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
Thermal Automotive Miniaturised Circuit Breaker 1626-3H
Typical applications include protection of electrical systems of passenger cars, trucks, buses, watercraft and extra-low voltage wiring systems. Particularly suitable for installation in difficult-to-access locations.
With reset button and manual release facility
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F
Service short-circuit breaking capacity 300 operations at 2 x lN
Ultimate short-circuit breaking capacity ≥3 break operations at 150 A or ≥1 break operation at 2000 A
Mass 3g approximately
Fits into fuse blocks designed to ISO 8820-3, Type F
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 7.5A |
Number of Poles | 1 |
Voltage Rating | 24, 12V |
Width | 7mm |
Series | 1626 |
Tripping Mechanism | Thermal |
Overall Dimensions | 13.3 x 7 x 30.2mm |
Rated DC Voltage | 24, 12V |
Overall Depth | 30.2mm |
Overall Length | 13.3mm |
Circuit Breaker Type | Thermal Automotive Circuit Breaker |
- N° de stock RS:
- 723-4828
- Référence fabricant:
- 1626-3H-7.5A
- Fabricant:
- ETA