Panasonic AKT8R DIN Rail PID Temperature Controller, 48 x 106mm 1 Input, 3 Output Relay, 100 → 240 V ac Supply
- N° de stock RS:
- 182-9952
- Référence fabricant:
- AKT8R111200
- Fabricant:
- Panasonic
Produit discontinué
- N° de stock RS:
- 182-9952
- Référence fabricant:
- AKT8R111200
- Fabricant:
- Panasonic
Documentation technique
Législations et de normes
- Pays d'origine :
- JP
Détails du produit
Versatile thermocouple, RTD, DC voltage and DC current input for temperature detecting sensors. All required operations can be enabled by the front keys and highly accurate PID control mode ensures an input span of ±0.2 %.
Visibility and operability improved with large display and key size.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Unit 60 mm 2.362 in approx. long: compact design saves space.
With DC current output, can be used as simple signal converter.
Spécifications
Attribut | Valeur |
---|---|
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 106mm |
Number of Inputs | 1 |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | -10 → +55 °C |
Display Type | Segment |
IP Rating | IP66 |
Mounting Type | DIN Rail |
Input Type | Thermocouple |
Series | AKT8R |
Panel Depth | 59mm |
Display Colour | Black |
Termination Type | Screw |