- N° de stock RS:
- 171-3746
- Référence fabricant:
- LPRS-ANT-868-DP-N-F
- Fabricant:
- LPRS
7 En stock, livraison sous 1 jour(s) (stock Europe)
2 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
64,03 €
(TVA exclue)
77,48 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 64,03 € |
5 + | 59,21 € |
- N° de stock RS:
- 171-3746
- Référence fabricant:
- LPRS-ANT-868-DP-N-F
- Fabricant:
- LPRS
Documentation technique
Législations et de normes
- Pays d'origine :
- GB
Détails du produit
LPRS Antenna LPRS-ANT-868-DP-N-F 806MHz
The LPRS 806MHz, 1200mm antenna has an omnidirectional rotational pattern. It can withstand a harsh environment. The gain of this antenna is 8dBi and the VSWR ratios are 1.5:1. This antenna has a horizontal beamwidth of 360° and a vertical beamwidth of 18°.
Features and Benefits
Ambient temperature ranges between -40°C and 60°C
Maximum input power is between 50 and100W
Nominal impedance is 50ohms
Reliable
Rugged
Standard N type female connector
Vertical Polarisation
Maximum input power is between 50 and100W
Nominal impedance is 50ohms
Reliable
Rugged
Standard N type female connector
Vertical Polarisation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Spécifications
Attribut | Valeur |
---|---|
Antenna Mounting Type | Direct |
Mounting Type | Direct |
Frequency Range | 806 → 960 MHz |
Gain | 8dBi |
Series | LPRS-ANT |