- N° de stock RS:
- 395-822
- Référence fabricant:
- 3NE3233
- Fabricant:
- Siemens
En cours d'approvisionnement -expédition le 16/05/2024, pour livraison dès le lendemain
Ajouté
Prix L'unité (en paquet de 3)
198,40 €
(TVA exclue)
240,06 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
3 - 12 | 198,40 € | 595,20 € |
15 - 72 | 192,25 € | 576,75 € |
75 - 147 | 186,297 € | 558,891 € |
150 - 297 | 180,937 € | 542,811 € |
300 + | 175,783 € | 527,349 € |
*prix conseillé |
- N° de stock RS:
- 395-822
- Référence fabricant:
- 3NE3233
- Fabricant:
- Siemens
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- GR
Détails du produit
SITOR Fuses, 3NE3 Series, Size 1, Type aR
Semiconductor protection fuses
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Operating class aR (partial-range semiconductor protection)
With slotted blade contacts for M10 screw fixing, or for installation in NH fuse bases or load-break switches
SITOR NH fuse links are designed for the overload and short circuit protection of cables, wires and power rails as well as for semiconductor protection
Standards
IEC 60269-2
Standards
IEC 60269-2
Spécifications
Attribut | Valeur |
---|---|
Current Rating | 450A |
Fuse Size | C00 |
Voltage Rating | 1kV |
Fuse Standard | IEC 60269-4-1 |
Fixing Centres | 110mm |
Application Category | aR |
Tag Width | 12.5mm |
High Rupture Capacity | Yes |
Overall Length | 135mm |
Tag Type | Slotted |
Tag Orientation | Centred |
Body Length | 73mm |
Body Width | 52mm |
Body Height | 63.5mm |