- N° de stock RS:
- 479-1542
- Référence fabricant:
- 1-1825027-1
- Fabricant:
- TE Connectivity
460 En stock, livraison sous 1 jour(s) (stock Europe)
2500 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix L'unité (en paquet de 20)
0,272 €
(TVA exclue)
0,329 €
(TVA incluse)
Unité | Prix par unité | le paquet* |
20 - 40 | 0,272 € | 5,44 € |
60 - 80 | 0,242 € | 4,84 € |
100 - 180 | 0,23 € | 4,60 € |
200 + | 0,22 € | 4,40 € |
*prix conseillé |
- N° de stock RS:
- 479-1542
- Référence fabricant:
- 1-1825027-1
- Fabricant:
- TE Connectivity
Documentation technique
Législations et de normes
Détails du produit
TE Connectivity FSM Series Tactile Switches
TE Connectivity brings you a range of professional and brilliant tactile switches. The FSM series of tactile switches are housed in a strong 'Nylon 66' material and feature a moving contact of copper alloy-silver. These tactile switches are great use for mounting on your PCB to close a circuit. The small tactile switches come in THT & SMT mounting styles and excellent quality.
Features and benefits:
• Up to 1 Million operations
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
• Actuation force of 1.6N to 2.5N
• Small PCB footprint
• Low profile
• 0.25 Actuation travel
Applications:
• Keyboards
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
• Keypads
• Telephones
• Radios
• General consumer electronics
• Closing the circuit on a PCV
Tactile
Spécifications
Attribut | Valeur |
---|---|
Contact Configuration | SPST |
Terminal Type | Through Hole |
Switch Operation | Momentary |
Actuator Length | 5.74mm |
Actuator Colour | Black |
Actuator Type | Button |
Length | 7mm |
Width | 7.11mm |
Dimensions | 7 x 7.11mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 24 V dc |
Height | 8.36mm |
Voltage Rating | 24V dc |
Operating Force | 1.57 N |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Plated Copper Alloy |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
- N° de stock RS:
- 479-1542
- Référence fabricant:
- 1-1825027-1
- Fabricant:
- TE Connectivity